
AM26LV31EIRGYR | |
|---|---|
DigiKey Part Number | 296-24693-2-ND - Tape & Reel (TR) 296-24693-1-ND - Cut Tape (CT) 296-24693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIRGYR |
Description | IC TRANSCEIVER 4/0 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIRGYR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Driver | Supplier Device Package 16-VQFN (4x3.5) |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 21,46122 Kč | 10 730,61 Kč |
| 1 000 | 21,42867 Kč | 21 428,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,93298 Kč | 59 798,94 Kč |
| 6 000 | 19,51971 Kč | 117 118,26 Kč |
| 9 000 | 19,31270 Kč | 173 814,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |










