
AM26LV32EIRGYR | |
|---|---|
DigiKey Part Number | 296-24697-2-ND - Tape & Reel (TR) 296-24697-1-ND - Cut Tape (CT) 296-24697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIRGYR |
Description | IC TRANSCEIVER 0/4 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIRGYR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-VFQFN Exposed Pad |
Protocol RS422, RS485 | Supplier Device Package 16-VQFN (4x3.5) |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 25 | 34,65520 Kč | 866,38 Kč |
| 100 | 31,02660 Kč | 3 102,66 Kč |
| 250 | 29,29556 Kč | 7 323,89 Kč |
| 500 | 28,49680 Kč | 14 248,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,33401 Kč | 79 002,03 Kč |
| 6 000 | 25,81512 Kč | 154 890,72 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











