Similar
Similar



MM3Z10VT1G | |
|---|---|
DigiKey Part Number | MM3Z10VT1GOSTR-ND - Tape & Reel (TR) MM3Z10VT1GOSCT-ND - Cut Tape (CT) MM3Z10VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z10VT1G |
Description | DIODE ZENER 10V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z10VT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B10S-AU_R1_000A1 | Panjit International Inc. | 1 558 | 3757-BZT52-B10S-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| CMDZ5240B TR PBFREE | Central Semiconductor Corp | 65 | 1514-CMDZ5240BTRPBFREECT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62847 Kč | 1 885,41 Kč |
| 6 000 | 0,55865 Kč | 3 351,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











