Direct
Similar
Similar
Similar



B260A-13-F | |
|---|---|
DigiKey Part Number | B260A-FDITR-ND - Tape & Reel (TR) B260A-FDICT-ND - Cut Tape (CT) B260A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260A-13-F |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B260A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 1 000 | 2,72554 Kč | 2 725,54 Kč |
| 2 000 | 2,44543 Kč | 4 890,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,14180 Kč | 10 709,00 Kč |
| 10 000 | 1,95393 Kč | 19 539,30 Kč |
| 15 000 | 1,85817 Kč | 27 872,55 Kč |
| 25 000 | 1,75058 Kč | 43 764,50 Kč |
| 35 000 | 1,68685 Kč | 59 039,75 Kč |
| 50 000 | 1,62492 Kč | 81 246,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



















