
STPS2L60A | |
|---|---|
DigiKey Part Number | 497-2461-2-ND - Tape & Reel (TR) 497-2461-1-ND - Cut Tape (CT) 497-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L60A |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 $ | 0,54 $ |
| 10 | 0,33200 $ | 3,32 $ |
| 100 | 0,21090 $ | 21,09 $ |
| 500 | 0,15824 $ | 79,12 $ |
| 1 000 | 0,14122 $ | 141,22 $ |
| 2 000 | 0,12689 $ | 253,78 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11136 $ | 556,80 $ |
| 10 000 | 0,10175 $ | 1 017,50 $ |
| 15 000 | 0,09685 $ | 1 452,75 $ |
| 25 000 | 0,09135 $ | 2 283,75 $ |
| 35 000 | 0,08809 $ | 3 083,15 $ |
| 50 000 | 0,08492 $ | 4 246,00 $ |
| Unit Price without VAT: | 0,54000 $ |
|---|---|
| Unit Price with VAT: | 0,65340 $ |
















