
STEVAL-ISA136V1 | |
|---|---|
DigiKey Part Number | 497-13905-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA136V1 |
Description | EVAL BOARD FOR VIPER06 |
Customer Reference | |
Detailed Description | VIPer06 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Current - Output 600mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 115kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VIPer06 |
Power - Output 3W | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,53000 Kč | 1 151,53 Kč |
| Unit Price without VAT: | 1 151,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,35130 Kč |








