


VIPER06HN | |
|---|---|
DigiKey Part Number | 497-12990-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER06HN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 115kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06HN Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 8 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 7-DIP |
Topology Buck, Flyback | Mounting Type Through Hole |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 29,50430 Kč | 2 950,43 Kč |
| 250 | 27,84672 Kč | 6 961,68 Kč |
| 500 | 26,84678 Kč | 13 423,39 Kč |
| 1 000 | 26,02366 Kč | 26 023,66 Kč |
| 2 500 | 25,15476 Kč | 62 886,90 Kč |
| 5 000 | 24,63116 Kč | 123 155,80 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











