AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 577 In Stock | 1 : 12,60000 Kč Cut Tape (CT) 2 500 : 8,81916 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
31 738 In Stock | 1 : 14,28000 Kč Cut Tape (CT) 2 500 : 10,07904 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9 894 In Stock | 1 : 17,01000 Kč Cut Tape (CT) 1 000 : 11,96886 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
10 694 In Stock | 1 : 17,22000 Kč Cut Tape (CT) 2 500 : 12,17892 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2 820 In Stock | 1 : 17,22000 Kč Cut Tape (CT) 2 500 : 12,17892 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
12 706 In Stock | 1 : 18,90000 Kč Cut Tape (CT) 2 500 : 13,22874 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 14.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
13 608 In Stock | 1 : 19,11000 Kč Cut Tape (CT) 2 500 : 13,43880 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 54% | 100kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5 397 In Stock | 1 : 19,11000 Kč Cut Tape (CT) 2 500 : 13,43880 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
7 858 In Stock | 1 : 21,00000 Kč Cut Tape (CT) 1 000 : 14,69860 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
16 089 In Stock | 1 : 22,05000 Kč Cut Tape (CT) 1 000 : 15,53852 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
370 In Stock | 1 : 22,52000 Kč Cut Tape (CT) 1 000 : 15,85018 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 18 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
5 858 In Stock | 1 : 23,31000 Kč Cut Tape (CT) 1 000 : 16,37844 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
7 798 In Stock | 1 : 23,52000 Kč Cut Tape (CT) 2 500 : 16,58850 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6 673 In Stock | 1 : 23,52000 Kč Cut Tape (CT) 2 500 : 16,58850 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
30 493 In Stock | 1 : 26,04000 Kč Cut Tape (CT) 1 000 : 18,26826 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
2 377 In Stock | 1 : 26,25000 Kč Cut Tape (CT) 3 000 : 12,69539 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.5V ~ 5.7V | - | - | 3 W | Open Loop, Over Load, Over Temperature, Short Circuit | Soft Start | -40°C ~ 125°C (TJ) | - | - | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | Surface Mount | ||
7 421 In Stock | 1 : 27,51000 Kč Cut Tape (CT) 1 000 : 19,31816 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
9 169 In Stock | 1 : 28,36000 Kč Cut Tape (CT) 2 500 : 19,95871 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 85V ~ 265V | 69% | 66kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
297 In Stock | 1 : 28,98000 Kč Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
1 118 In Stock | 1 : 29,19000 Kč Cut Tape (CT) 1 000 : 20,57804 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 68% | 44kHz | 4 W | Current Limiting, Over Temperature | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD, Gull Wing | 8-SMD | Surface Mount | |||
3 818 In Stock | 1 : 34,02000 Kč Cut Tape (CT) 2 000 : 23,93783 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback, Secondary Side SR | - | - | - | 100kHz | 25 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | - | - | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount | |||
2 081 In Stock | 1 : 34,44000 Kč Cut Tape (CT) 1 000 : 24,14770 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
52 699 In Stock | 1 : 35,91000 Kč Cut Tape (CT) 1 000 : 26,18451 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
3 148 In Stock | 1 : 38,01000 Kč Cut Tape (CT) 1 000 : 26,66767 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 78% | 66kHz, 132kHz | 58 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
5 487 In Stock | 1 : 39,06000 Kč Cut Tape (CT) 2 000 : 27,50738 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback, Secondary Side SR | - | - | - | 100kHz | 50 W | Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | - | - | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount |