
MP172AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP172AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP172AGJ-ZCT-ND - Cut Tape (CT) 1589-MP172AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGJ-Z Models |
Category | Power (Watts) 3 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP173AGJ-Z | Monolithic Power Systems Inc. | 4 213 | 1589-MP173AGJ-ZCT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,69539 Kč | 38 086,17 Kč |
| 6 000 | 12,40961 Kč | 74 457,66 Kč |
| 9 000 | 12,26656 Kč | 110 399,04 Kč |
| 15 000 | 12,10809 Kč | 181 621,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

