
MP173AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP173AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP173AGJ-ZCT-ND - Cut Tape (CT) 1589-MP173AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP173AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP173AGJ-Z Models |
Category | Power (Watts) 4 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,74220 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75354 Kč | 44 260,62 Kč |
| 6 000 | 14,43046 Kč | 86 582,76 Kč |
| 9 000 | 14,26861 Kč | 128 417,49 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









