
CST-1020 | |
|---|---|
DigiKey Part Number | 237-1620-ND |
Manufacturer | |
Manufacturer Product Number | CST-1020 |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 50/60Hz 40Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1020 Models |
Category | Current Ratio 1000:1 |
Manufacturer Triad Magnetics | DC Resistance (DCR) 40Ohm |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.925" L x 0.472" W (23.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.044 lb (19.96 g) |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 113,47300 Kč | 1 134,73 Kč |
| 25 | 108,90400 Kč | 2 722,60 Kč |
| 50 | 105,54020 Kč | 5 277,01 Kč |
| 100 | 102,26450 Kč | 10 226,45 Kč |
| 250 | 98,06652 Kč | 24 516,63 Kč |
| 500 | 94,99034 Kč | 47 495,17 Kč |
| 1 000 | 91,99854 Kč | 91 998,54 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











