
VIPER26HD | |
|---|---|
DigiKey Part Number | 497-10742-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER26HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER26HD Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 50 | 14,19040 Kč | 709,52 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,53076 Kč | 3 132,69 Kč |
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 1 000 | 11,59510 Kč | 11 595,10 Kč |
| 2 500 | 11,14902 Kč | 27 872,55 Kč |
| 5 000 | 10,88020 Kč | 54 401,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


















