
STEVAL-ISA175V1 | |
|---|---|
DigiKey Part Number | 497-16552-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA175V1 |
Description | EVAL BOARD FOR VIPER26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer26 VIPer™ plus 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 550mA, 200mA, 100mA |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 440 VAC |
Series | Regulator Topology Flyback |
Packaging Bulk | Frequency - Switching 115kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer26 |
Outputs and Type 3 Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 5V, 15V |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,74000 Kč | 1 090,74 Kč |
| Unit Price without VAT: | 1 090,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,79540 Kč |







