Converter Offline Flyback Topology 132kHz 8-PDIP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY268PN

DigiKey Part Number
596-1055-5-ND
Manufacturer
Manufacturer Product Number
TNY268PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz 8-PDIP-B
Datasheet
 Datasheet
EDA/CAD Models
TNY268PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
23 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Packaging
Tube
Control Features
EN
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-B
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY277PNPower Integrations1 123596-1093-5-ND23,10000 KčSimilar
TNY278PNPower Integrations12 348596-1094-5-ND26,46000 KčSimilar
NCP1027P065GRochester Electronics, LLC505 6642156-NCP1027P065G-OS-ND32,12695 KčSimilar
In-Stock: 563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
10023,72770 Kč2 372,77 Kč
1 00020,15808 Kč20 158,08 Kč
10 00017,38634 Kč173 863,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč