
VIPER12ADIP-E | |
|---|---|
DigiKey Part Number | 497-5575-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER12ADIP-E |
Description | IC OFFLINE SWITCH 8DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER12ADIP-E Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 38V |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Series | Power (Watts) 13 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TC) |
Output Isolation Non-Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 8-DIP |
Voltage - Breakdown 730V | Mounting Type Through Hole |
Voltage - Start Up 14.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,64100 $ | 6,41 $ |
| 50 | 0,53920 $ | 26,96 $ |
| 100 | 0,50760 $ | 50,76 $ |
| 250 | 0,47416 $ | 118,54 $ |
| 500 | 0,45400 $ | 227,00 $ |
| 1 000 | 0,43741 $ | 437,41 $ |
| 2 500 | 0,41989 $ | 1 049,72 $ |
| 5 000 | 0,40933 $ | 2 046,65 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,08900 $ |





