
STEVAL-ISA113V1 | |
|---|---|
DigiKey Part Number | 497-13921-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA113V1 |
Description | EVAL BOARD FOR VIPER06 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer06 VIPER™ 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer STMicroelectronics | Current - Output 350mA |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer06 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,13000 Kč | 1 164,13 Kč |
| Unit Price without VAT: | 1 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,59730 Kč |





