
VIPER06HSTR | |
|---|---|
DigiKey Part Number | 497-13032-2-ND - Tape & Reel (TR) 497-13032-1-ND - Cut Tape (CT) 497-13032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER06HSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 115kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06HSTR Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 8 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER06HS | STMicroelectronics | 5 186 | 497-16228-5-ND | 1,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,05320 Kč | 276,33 Kč |
| 100 | 9,69480 Kč | 969,48 Kč |
| 250 | 9,04592 Kč | 2 261,48 Kč |
| 500 | 8,65538 Kč | 4 327,69 Kč |
| 1 000 | 8,33390 Kč | 8 333,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,99444 Kč | 19 986,10 Kč |
| 5 000 | 7,78988 Kč | 38 949,40 Kč |
| 7 500 | 7,68745 Kč | 57 655,88 Kč |
| 12 500 | 7,57393 Kč | 94 674,12 Kč |
| 17 500 | 7,50758 Kč | 131 382,65 Kč |
| 25 000 | 7,44379 Kč | 186 094,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




















