
STEVAL-ISA130V1 | |
|---|---|
DigiKey Part Number | 497-14134-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA130V1 |
Description | EVAL BOARD FOR VIPER06 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer06 VIPER™ 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 140mA |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 265 VAC, 100V ~ 375V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 30kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer06 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,48000 Kč | 1 293,48 Kč |
| Unit Price without VAT: | 1 293,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,11080 Kč |





