
VIPER06HS | |
|---|---|
DigiKey Part Number | 497-16228-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER06HS |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 115kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06HS Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 8 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 25,97040 Kč | 649,26 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 300 | 21,55303 Kč | 6 465,91 Kč |
| 500 | 20,96818 Kč | 10 484,09 Kč |
| 1 000 | 20,29751 Kč | 20 297,51 Kč |
| 2 500 | 19,58937 Kč | 48 973,42 Kč |
| 5 000 | 19,16265 Kč | 95 813,25 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |















