


LD1117DT50TR | |
|---|---|
DigiKey Part Number | 497-1238-2-ND - Tape & Reel (TR) 497-1238-1-ND - Cut Tape (CT) 497-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT50TR |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82640 Kč | 682,64 Kč |
| 250 | 6,34476 Kč | 1 586,19 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| 1 000 | 5,81666 Kč | 5 816,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,56464 Kč | 13 911,60 Kč |
| 5 000 | 5,41282 Kč | 27 064,10 Kč |
| 7 500 | 5,33680 Kč | 40 026,00 Kč |
| 12 500 | 5,25256 Kč | 65 657,00 Kč |
| 17 500 | 5,20333 Kč | 91 058,28 Kč |
| 25 000 | 5,15597 Kč | 128 899,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |












