


FC68148 | |
|---|---|
DigiKey Part Number | 4654-FC68148-ND |
Manufacturer | |
Manufacturer Product Number | FC68148 |
Description | DC POWER SKT DC10A (2.1MM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC68148 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Contact Material - Plating Gold |
Actual Diameter 0.083" (2.10mm ID), 0.248" (6.30mm OD) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24470 Kč | 1 924,47 Kč |
| 300 | 17,80700 Kč | 5 342,10 Kč |
| 500 | 17,17594 Kč | 8 587,97 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 500 | 15,33232 Kč | 38 330,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











