


LM317LZ | |
|---|---|
DigiKey Part Number | 497-1573-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317LZ |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 100 | 4,14290 Kč | 414,29 Kč |
| 250 | 3,82920 Kč | 957,30 Kč |
| 500 | 3,64022 Kč | 1 820,11 Kč |
| 1 000 | 3,48441 Kč | 3 484,41 Kč |
| 2 500 | 3,31987 Kč | 8 299,67 Kč |
| 5 000 | 3,22076 Kč | 16 103,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









