
GF1A | |
|---|---|
DigiKey Part Number | GF1AFSTR-ND - Tape & Reel (TR) GF1AFSCT-ND - Cut Tape (CT) GF1AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1A Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1A-13-F | Diodes Incorporated | 60 384 | ES1A-FDICT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,10762 Kč | 2 053,81 Kč |
| 1 000 | 3,67885 Kč | 3 678,85 Kč |
| 2 000 | 3,31769 Kč | 6 635,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,57402 Kč | 19 305,15 Kč |
| 15 000 | 2,37157 Kč | 35 573,55 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



