


ES1A-13-F | |
|---|---|
DigiKey Part Number | ES1A-FDITR-ND - Tape & Reel (TR) ES1A-FDICT-ND - Cut Tape (CT) ES1A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-13-F |
Description | DIODE STANDARD 50V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,19506 Kč | 1 597,53 Kč |
| 1 000 | 2,84985 Kč | 2 849,85 Kč |
| 2 000 | 2,55892 Kč | 5 117,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24359 Kč | 11 217,95 Kč |
| 10 000 | 2,04848 Kč | 20 484,80 Kč |
| 15 000 | 1,94906 Kč | 29 235,90 Kč |
| 25 000 | 1,83731 Kč | 45 932,75 Kč |
| 35 000 | 1,77113 Kč | 61 989,55 Kč |
| 50 000 | 1,70682 Kč | 85 341,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





