



EPG.1B.306.HLN | |
|---|---|
DigiKey Part Number | 1124-1353-ND |
Manufacturer | |
Manufacturer Product Number | EPG.1B.306.HLN |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.1B.306.HLN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Brown, Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 4.5A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass and Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,29000 Kč | 1 142,29 Kč |
| 10 | 970,88500 Kč | 9 708,85 Kč |
| 30 | 898,50433 Kč | 26 955,13 Kč |
| 50 | 866,72180 Kč | 43 336,09 Kč |
| 100 | 825,39780 Kč | 82 539,78 Kč |
| 250 | 773,80232 Kč | 193 450,58 Kč |
| Unit Price without VAT: | 1 142,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,17090 Kč |




















