
REF3125AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-46908-2-ND - Tape & Reel (TR) 296-46908-1-ND - Cut Tape (CT) 296-46908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3125AQDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3125AQDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 48µVrms |
Manufacturer Texas Instruments | Voltage - Input 2.55V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 135µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.2% | Supplier Device Package SOT-23-3 |
Temperature Coefficient 20ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 33µVp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 25 | 53,17520 Kč | 1 329,38 Kč |
| 100 | 47,94470 Kč | 4 794,47 Kč |
| 250 | 45,45228 Kč | 11 363,07 Kč |
| 500 | 45,00964 Kč | 22 504,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,18604 Kč | 123 558,12 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |








