Inrush Current Limiter 20 Ohms ±20% 1.6 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S0200M000

DigiKey Part Number
495-6642-ND
Manufacturer
Manufacturer Product Number
B57153S0200M000
Description
ICL 20 OHM 20% 1.6A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 1.6 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0200M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
1.6 A
Series
R @ Current
0.528 Ohms
Packaging
Bulk
Diameter
0.335" (8.50mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
R @ 25°C
20 Ohms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL0820002Vishay Ametherm7 589570-SL0820002-ND32,53000 KčSimilar
In-Stock: 11 004
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
510,88600 Kč54,43 Kč
1010,32300 Kč103,23 Kč
259,62680 Kč240,67 Kč
509,16400 Kč458,20 Kč
1008,73640 Kč873,64 Kč
5007,87880 Kč3 939,40 Kč
1 0007,56033 Kč7 560,33 Kč
5 0006,92015 Kč34 600,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč