


4816P-1-102LF | |
|---|---|
DigiKey Part Number | 4816P-1-102LFTR-ND - Tape & Reel (TR) 4816P-1-102LFCT-ND - Cut Tape (CT) 4816P-1-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-102LF |
Description | RES ARRAY 8 RES 1K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-102LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 1k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T01-102LF | Bourns Inc. | 5 375 | 4816P-T01-102LF-ND | 47,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 30,34500 Kč | 303,45 Kč |
| 25 | 26,16960 Kč | 654,24 Kč |
| 50 | 23,55000 Kč | 1 177,50 Kč |
| 100 | 21,32890 Kč | 2 132,89 Kč |
| 250 | 18,89176 Kč | 4 722,94 Kč |
| 500 | 17,36762 Kč | 8 683,81 Kč |
| 1 000 | 16,07208 Kč | 16 072,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,97185 Kč | 29 943,70 Kč |
| 4 000 | 14,03737 Kč | 56 149,48 Kč |
| 6 000 | 13,55761 Kč | 81 345,66 Kč |
| 10 000 | 13,01485 Kč | 130 148,50 Kč |
| 14 000 | 12,77399 Kč | 178 835,86 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |









