
ES1A-E3/61T | |
|---|---|
DigiKey Part Number | ES1A-E3/61TGITR-ND - Tape & Reel (TR) ES1A-E3/61TGICT-ND - Cut Tape (CT) ES1A-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-E3/61T |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1A-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 500 | 3,04052 Kč | 1 520,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,47053 Kč | 4 446,95 Kč |
| 3 600 | 2,22952 Kč | 8 026,27 Kč |
| 5 400 | 2,10661 Kč | 11 375,69 Kč |
| 9 000 | 1,96842 Kč | 17 715,78 Kč |
| 12 600 | 1,88657 Kč | 23 770,78 Kč |
| 18 000 | 1,80698 Kč | 32 525,64 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


