Diode 50 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA105T3G

DigiKey Part Number
MURA105T3GOSTR-ND - Tape & Reel (TR)
MURA105T3GOSCT-ND - Cut Tape (CT)
MURA105T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA105T3G
Description
DIODE STANDARD 50V 2A SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA105T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,26470 Kč426,47 Kč
5003,19506 Kč1 597,53 Kč
1 0002,84985 Kč2 849,85 Kč
2 0002,55892 Kč5 117,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,07742 Kč10 387,10 Kč
10 0001,89675 Kč18 967,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč