Power Barrel Connector Jack Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-002-1

DigiKey Part Number
2057-ADC-002-1-ND
Manufacturer
Manufacturer Product Number
ADC-002-1
Description
DC POWER JACK, RA, BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ADC-002-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Adam Tech
Shielding
Unshielded
Series
Insulation Color
Black
Packaging
Bulk
Voltage - Rated
12V
Part Status
Active
Current Rating (Amps)
4 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,66400 Kč76,64 Kč
257,18120 Kč179,53 Kč
506,83700 Kč341,85 Kč
1006,51150 Kč651,15 Kč
2506,10284 Kč1 525,71 Kč
5005,81098 Kč2 905,49 Kč
1 0005,53339 Kč5 533,39 Kč
2 5005,18684 Kč12 967,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč