3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
KLPX-0848A-2-B
KLPX-0848A-2-B

KLPX-0848A-2-B

DigiKey Part Number
2092-KLPX-0848A-2-B-ND
Manufacturer
Manufacturer Product Number
KLPX-0848A-2-B
Description
CONN RCA PHONO JACK R/A BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
KLPX-0848A-2-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Kinked Pin
Series
Shielding
Unshielded
Packaging
Bag
Features
Board Lock
Part Status
Active
Insulation Color
Black
Connector Type
Phono (RCA) Jack
Operating Temperature
-25°C ~ 80°C
Gender
Female
Contact Material - Plating
Nickel, Tin
Signal Lines
Mono
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.130" (3.30mm ID), 0.327" (8.30mm OD)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,55700 Kč145,57 Kč
2513,64800 Kč341,20 Kč
5012,99300 Kč649,65 Kč
10012,37150 Kč1 237,15 Kč
25011,59648 Kč2 899,12 Kč
50011,04216 Kč5 521,08 Kč
1 00010,51472 Kč10 514,72 Kč
2 5009,85639 Kč24 640,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč