
APBDA3020QBDCGKC-GX | |
|---|---|
DigiKey Part Number | 754-1850-2-ND - Tape & Reel (TR) 754-1850-1-ND - Cut Tape (CT) 754-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBDA3020QBDCGKC-GX |
Description | LED BLUE/GREEN CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBDA3020QBDCGKC-GX Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2.1V Green |
Mfr | Current - Test 20mA Blue, 20mA Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 460nm Blue, 574nm Green |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 100 | 7,66440 Kč | 766,44 Kč |
| 500 | 6,38596 Kč | 3 192,98 Kč |
| 1 000 | 5,96676 Kč | 5 966,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,61034 Kč | 11 220,68 Kč |
| 4 000 | 5,30804 Kč | 21 232,16 Kč |
| 6 000 | 5,15305 Kč | 30 918,30 Kč |
| 10 000 | 4,97798 Kč | 49 779,80 Kč |
| 14 000 | 4,87389 Kč | 68 234,46 Kč |
| 20 000 | 4,77237 Kč | 95 447,40 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



