



KLPX-0848A-2-W | |
|---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-W-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848A-2-W |
Description | CONN RCA PHONO JACK R/A WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | KLPX-0848A-2-W Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Kinked Pin |
Series | Shielding Unshielded |
Packaging Bag | Features Board Lock |
Part Status Active | Insulation Color White |
Connector Type Phono (RCA) Jack | Operating Temperature -25°C ~ 80°C |
Gender Female | Contact Material - Plating Nickel, Tin |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, White |
Actual Diameter 0.130" (3.30mm ID), 0.327" (8.30mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 25 | 15,13280 Kč | 378,32 Kč |
| 50 | 14,41120 Kč | 720,56 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| 250 | 12,85952 Kč | 3 214,88 Kč |
| 500 | 12,24552 Kč | 6 122,76 Kč |
| 1 000 | 11,66073 Kč | 11 660,73 Kč |
| 2 500 | 10,93062 Kč | 27 326,55 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |











