
CD74HCU04E | |
|---|---|
DigiKey Part Number | 296-33167-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCU04E |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,05334 Kč | 5 526,67 Kč |
| 1 000 | 10,66110 Kč | 10 661,10 Kč |
| 2 500 | 10,24711 Kč | 25 617,77 Kč |
| 5 000 | 9,99757 Kč | 49 987,85 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










