
STPIC6C595TTR | |
|---|---|
DigiKey Part Number | 497-3024-2-ND - Tape & Reel (TR) 497-3024-1-ND - Cut Tape (CT) 497-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPIC6C595TTR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STPIC6C595TTR Models |
Category | Function Serial to Parallel, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,06880 Kč | 351,72 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| 250 | 11,60600 Kč | 2 901,50 Kč |
| 500 | 11,16086 Kč | 5 580,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31640 Kč | 25 791,00 Kč |
| 5 000 | 10,06552 Kč | 50 327,60 Kč |
| 7 500 | 9,93984 Kč | 74 548,80 Kč |
| 12 500 | 9,80066 Kč | 122 508,25 Kč |
| 17 500 | 9,71924 Kč | 170 086,70 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











