
BNX016-01 | |
|---|---|
DigiKey Part Number | 490-5055-ND |
Manufacturer | |
Manufacturer Product Number | BNX016-01 |
Description | FILTER LC TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX016-01 Models |
Category | Current 15 A |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 5th | Package / Case Block, 4 Lead |
Technology LC | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Channels 2 | Height 0.335" (8.50mm) |
Attenuation Value 40dB @ 100kHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 73,28300 Kč | 732,83 Kč |
| 25 | 67,58840 Kč | 1 689,71 Kč |
| 50 | 63,57780 Kč | 3 178,89 Kč |
| 150 | 57,70253 Kč | 8 655,38 Kč |
| 300 | 54,27843 Kč | 16 283,53 Kč |
| 600 | 51,05663 Kč | 30 633,98 Kč |
| 1 050 | 48,59437 Kč | 51 024,09 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











