
DAC80501MDGST | |
|---|---|
DigiKey Part Number | 296-DAC80501MDGSTTR-ND - Tape & Reel (TR) 296-DAC80501MDGSTCT-ND - Cut Tape (CT) 296-DAC80501MDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501MDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501MDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC80501ZDGST | Texas Instruments | 1 341 | 296-DAC80501ZDGSTCT-ND | 60,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| 10 | 154,33100 Kč | 1 543,31 Kč |
| 25 | 143,32720 Kč | 3 583,18 Kč |
| 100 | 131,23530 Kč | 13 123,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,47084 Kč | 31 367,71 Kč |
| 500 | 121,99634 Kč | 60 998,17 Kč |
| 750 | 120,25699 Kč | 90 192,74 Kč |
| 1 250 | 118,32877 Kč | 147 910,96 Kč |
| 1 750 | 117,20255 Kč | 205 104,46 Kč |
| Unit Price without VAT: | 198,34000 Kč |
|---|---|
| Unit Price with VAT: | 239,99140 Kč |






