N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123-7-F

DigiKey Part Number
BSS123-FDITR-ND - Tape & Reel (TR)
BSS123-FDICT-ND - Cut Tape (CT)
BSS123-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123-7-F
Description
MOSFET N-CH 100V 170MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS123-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS123_R1_00001Panjit International Inc.8 5683757-BSS123_R1_00001CT-ND4,17000 KčSimilar
BSS123NH6327XTSA1Infineon Technologies233 487BSS123NH6327XTSA1CT-ND7,93000 KčSimilar
PJA3476_R1_00001Panjit International Inc.2 6383757-PJA3476_R1_00001CT-ND6,47000 KčSimilar
In-Stock: 85 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,08700 Kč30,87 Kč
1001,91660 Kč191,66 Kč
5001,40316 Kč701,58 Kč
1 0001,23652 Kč1 236,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02380 Kč3 071,40 Kč
6 0000,91629 Kč5 497,74 Kč
9 0000,86145 Kč7 753,05 Kč
15 0000,79975 Kč11 996,25 Kč
21 0000,76319 Kč16 026,99 Kč
30 0000,72764 Kč21 829,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč