
BSS123NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS123NH6327XTSA1TR-ND - Tape & Reel (TR) BSS123NH6327XTSA1CT-ND - Cut Tape (CT) BSS123NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123NH6327XTSA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 20.9 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 190mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 13µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 100 | 2,99900 Kč | 299,90 Kč |
| 500 | 2,21360 Kč | 1 106,80 Kč |
| 1 000 | 1,95896 Kč | 1 958,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67365 Kč | 5 020,95 Kč |
| 6 000 | 1,50587 Kč | 9 035,22 Kč |
| 9 000 | 1,42031 Kč | 12 782,79 Kč |
| 15 000 | 1,32409 Kč | 19 861,35 Kč |
| 21 000 | 1,26707 Kč | 26 608,47 Kč |
| 30 000 | 1,21164 Kč | 36 349,20 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |













