
APT1608SGC | |
|---|---|
DigiKey Part Number | 754-1121-2-ND - Tape & Reel (TR) 754-1121-1-ND - Cut Tape (CT) 754-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-YG1-2943 | QT Brightek (QTB) | 4 123 | 1516-QBLP601-YG1-2943CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,88770 Kč | 188,77 Kč |
| 500 | 1,50598 Kč | 752,99 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27101 Kč | 2 542,02 Kč |
| 4 000 | 1,17872 Kč | 4 714,88 Kč |
| 6 000 | 1,13130 Kč | 6 787,80 Kč |
| 10 000 | 1,07760 Kč | 10 776,00 Kč |
| 14 000 | 1,04560 Kč | 14 638,40 Kč |
| 20 000 | 1,01434 Kč | 20 286,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








