
QBLP601-YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP601-YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YG1-2943 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YG1-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 31 335 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| 2 000 | 1,35626 Kč | 2 712,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25831 Kč | 5 033,24 Kč |
| 8 000 | 1,17497 Kč | 9 399,76 Kč |
| 12 000 | 1,13214 Kč | 13 585,68 Kč |
| 20 000 | 1,08371 Kč | 21 674,20 Kč |
| 28 000 | 1,05487 Kč | 29 536,36 Kč |
| 40 000 | 1,02672 Kč | 41 068,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








