



97C02ST | |
|---|---|
DigiKey Part Number | GH1370-ND |
Manufacturer | |
Manufacturer Product Number | 97C02ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 97C02ST Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.148" (3.77mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 25 | 48,95040 Kč | 1 223,76 Kč |
| 125 | 42,81072 Kč | 5 351,34 Kč |
| 250 | 40,48332 Kč | 10 120,83 Kč |
| 500 | 38,36334 Kč | 19 181,67 Kč |
| 1 000 | 36,45484 Kč | 36 454,84 Kč |
| 2 500 | 34,24858 Kč | 85 621,45 Kč |
| 5 000 | 32,80669 Kč | 164 033,45 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |












