Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS34CL06X25AP

DigiKey Part Number
2042-1068-ND
Manufacturer
Manufacturer Product Number
BS34CL06X25AP
Description
BUMPER CYLI .37" DIA X .125" CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Bumper Specialties Inc.
Size / Dimension
0.375" Dia (9.53mm)
Packaging
Box
Thickness
0.125" (3.18mm) 1/8"
Part Status
Active
Material
Polyurethane
Type
Bumper
Hardness
60-70 Shore A
Shape
Cylindrical, Flat Top
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1501,36767 Kč205,15 Kč
3001,28017 Kč384,05 Kč
6001,20178 Kč721,07 Kč
1 0501,14470 Kč1 201,93 Kč
2 5501,06431 Kč2 713,99 Kč
6 0000,99695 Kč5 981,70 Kč
12 0000,94876 Kč11 385,12 Kč
30 0000,89272 Kč26 781,60 Kč
54 0000,86082 Kč46 484,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36767 Kč
Unit Price with VAT:1,65488 Kč