



4802 | |
|---|---|
DigiKey Part Number | 36-4802-ND |
Manufacturer | |
Manufacturer Product Number | 4802 |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.688" (17.48mm) 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,92840 Kč | 223,21 Kč |
| 100 | 7,56980 Kč | 756,98 Kč |
| 500 | 6,28974 Kč | 3 144,87 Kč |
| 1 000 | 5,87944 Kč | 5 879,44 Kč |
| 2 500 | 5,45948 Kč | 13 648,70 Kč |
| 5 000 | 4,89316 Kč | 24 465,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











