


0ZRE0055FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRE0055FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0055FF1A |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0055FF1A Models |
Category | Resistance - Initial (Ri) (Min) 450 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1.45 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 240V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 550 mA | Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm) |
Current - Trip (It) 1.25 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Max 7 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 26 s | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 15,60000 Kč | 78,00 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 50 | 11,95020 Kč | 597,51 Kč |
| 100 | 11,02840 Kč | 1 102,84 Kč |
| 250 | 9,91304 Kč | 2 478,26 Kč |
| 500 | 9,14264 Kč | 4 571,32 Kč |
| 1 000 | 8,42896 Kč | 8 428,96 Kč |
| 5 000 | 6,96645 Kč | 34 832,25 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |










