
TPS628304ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS628304ADRLRTR-ND - Tape & Reel (TR) 296-TPS628304ADRLRCT-ND - Cut Tape (CT) 296-TPS628304ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628304ADRLR |
Description | IC REG BUCK ADJ 4A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628304ADRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,82620 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,60698 Kč | 98 427,92 Kč |
| 8 000 | 24,15093 Kč | 193 207,44 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |








