
LE910C4WD07T08A900 | |
|---|---|
DigiKey Part Number | 943-LE910C4WD07T08A900-ND |
Manufacturer | |
Manufacturer Product Number | LE910C4WD07T08A900 |
Description | LE910C4-WWXD SKU ATT/VZ/GLO 25.3 |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces I2C, PCM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Not For New Designs | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 181-ELGA Module |
Data Rate 150Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE910C4WD08T09A900 | Telit Cinterion | 4 | 943-LE910C4WD08T09A900-ND | 1 270,38000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,81000 Kč | 1 245,81 Kč |
| 10 | 1 092,67300 Kč | 10 926,73 Kč |
| 25 | 1 039,66960 Kč | 25 991,74 Kč |
| 100 | 967,06710 Kč | 96 706,71 Kč |
| Unit Price without VAT: | 1 245,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,43010 Kč |








