
LE910C4WD08T09A900 | |
|---|---|
DigiKey Part Number | 943-LE910C4WD08T09A900-ND |
Manufacturer | |
Manufacturer Product Number | LE910C4WD08T09A900 |
Description | MODULE LTE CAT-4 WW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,38000 Kč | 1 270,38 Kč |
| 10 | 1 114,44800 Kč | 11 144,48 Kč |
| 25 | 1 060,43240 Kč | 26 510,81 Kč |
| 100 | 986,45660 Kč | 98 645,66 Kč |
| Unit Price without VAT: | 1 270,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,15980 Kč |



