


LE910C4WX07T08A900 | |
|---|---|
DigiKey Part Number | 943-LE910C4WX07T08A900-ND |
Manufacturer | |
Manufacturer Product Number | LE910C4WX07T08A900 |
Description | LE910C4-WWX SKU ATT/VZ/GLO 25.30 |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 181-ELGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,38000 Kč | 1 270,38 Kč |
| 10 | 1 114,44800 Kč | 11 144,48 Kč |
| 25 | 1 060,43240 Kč | 26 510,81 Kč |
| 100 | 986,45660 Kč | 98 645,66 Kč |
| Unit Price without VAT: | 1 270,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,15980 Kč |





